The MAX702EPA is an industrial-grade power management IC with a nominal supply voltage of 5V. It features a temperature grade of industrial and operates within a temperature range of -40°C to 85°C. The device has 8 terminals and a pin count of 8, with a dual terminal position. It is packaged in a plastic DIP-8 package with dimensions of 7.62mm in width and 9.375mm in length.
Maxim MAX702EPA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX702EPA to view detailed technical specifications.
No datasheet is available for this part.