Supervisory circuit IC for power management, featuring a single-channel simple reset/power-on reset function. Operates with a supply voltage range of 3V to 15V, monitoring a threshold voltage of 4.65V with undervoltage at 4.5V and overvoltage at 4.75V. This surface mount component in an 8-pin SOIC package offers an active-low reset with a 200ms timeout. Maximum power dissipation is 380mW, with a typical supply current of 200uA. Operating temperature range is -40°C to 85°C, and the component is RoHS compliant.
Maxim MAX702ESA+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 380mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 200ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.