Maxim MAX7031MATJ50+T technical specifications.
| Current - Receiving | 6.8mA |
| Current - Transmitting | 11.6mA |
| Data Rate | 66Kbps |
| Frequency | 315MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -110dBm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7031MATJ50+T to view detailed technical specifications.
No datasheet is available for this part.