The MAX7033ETJ is a telecom IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It operates at a frequency of 450 MHz and a data rate of 33 Kbps. The IC has a sensitivity of -114 dBm and a receiving current of 5.2 mA. It is available in a QFN-32 package, packaged in quantities of 60 in rail/tube packaging. The MAX7033ETJ is not RoHS compliant.
Maxim MAX7033ETJ technical specifications.
| Current - Receiving | 5.2mA |
| Data Rate | 33Kbps |
| Frequency | 433MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 450 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sensitivity | -114dBm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX7033ETJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.