Maxim MAX7033ETJ+T technical specifications.
| Current - Receiving | 5.2mA |
| Data Rate | 33Kbps |
| Frequency | 433MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 450 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -114dBm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7033ETJ+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.