
Surface mount RF transceiver IC operating at 315MHz and 433MHz, with a maximum frequency of 450MHz. Features a sensitivity of -114dBm and a noise figure of 3dB, supporting data rates up to 33Kbps. Operates from a 4.5V to 5.5V supply voltage, consuming 5.2mA in receive mode. Packaged in a 28-pin TSSOP, this lead-free component is RoHS compliant and operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Maxim MAX7033EUI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX7033EUI+ technical specifications.
| Package/Case | TSSOP |
| Current - Receiving | 5.2mA |
| Data Rate | 33Kbps |
| Frequency | 433MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Frequency | 450MHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 3dB |
| Operating Frequency | 450 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensitivity | -114dBm |
| Supply Current | 5.2mA |
| Thickness | 750um |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7033EUI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
