Maxim MAX7034AUI+ technical specifications.
| Package/Case | TSSOP |
| Current - Receiving | 7.2mA |
| Data Rate | 33Kbps |
| Frequency | 450MHz |
| Max Frequency | 450MHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Frequency | 300 MHz to 450 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensitivity | -114dBm |
| Supply Current | 6.7mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7034AUI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.