Maxim MAX7034AUI+T technical specifications.
| Package/Case | TSSOP |
| Current - Receiving | 7.2mA |
| Data Rate | 33Kbps |
| Frequency | 450MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -114dBm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7034AUI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.