Maxim MAX7044AKA+T technical specifications.
| Package/Case | SOT-23-8 |
| Current - Transmitting | 14mA |
| Data Rate | 100Kbps |
| Frequency | 450MHz |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 450MHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Operating Frequency | 300 MHz to 450 MHz |
| Output Power (dBm) | 12.5dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 7.7mA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7044AKA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.