Supervisory circuit IC featuring a single voltage monitoring channel with a reset threshold voltage range of 4.25V to 4.5V. This component operates within a supply voltage range of 0V to 5.5V, consuming a maximum supply current of 350µA. It offers an active-low, push-pull output and a reset timeout of 140ms. Packaged in an 8-pin PDIP for through-hole mounting, this RoHS compliant device operates from 0°C to 70°C with a maximum power dissipation of 727mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX704CPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX704CPA+ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 350uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 350uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.4V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX704CPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.