
Supervisory circuit IC for power management, featuring a single channel with active-low reset and a reset timeout of 140ms. Operates within a 1V to 5.5V supply voltage range, with reset threshold voltages from 2.55V to 2.72V. This surface-mount SOIC package component offers a maximum power dissipation of 471mW and an operating supply current of 50uA. Designed for battery backup applications, it is lead-free, RoHS compliant, and suitable for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX704RCSA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX704RCSA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 2.72V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.72V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.625V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX704RCSA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
