
Supervisory circuit IC with a 2.85V to 3.02V reset threshold, monitoring a single voltage. Features active-low, totem-pole output and a 140ms reset timeout. Operates from 1V to 5.5V supply voltage with 50µA typical current. Packaged in PDIP for through-hole mounting, this lead-free, RoHS-compliant component has a maximum power dissipation of 727mW and operates between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX704SCPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX704SCPA+ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Max Reset Threshold Voltage | 3.02V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.02V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.925V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX704SCPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.