Supervisory circuit IC for power management, featuring a single-channel, active-low reset with a threshold voltage of 2.925V (2.85V to 3.02V range). This surface-mount component operates within a 1V to 5.5V supply voltage range, consuming 50µA of operating current. It offers a 140ms reset timeout and a totem-pole output, packaged in an 8-pin SOIC for tape and reel distribution. Designed for lead-free and RoHS-compliant applications, it has a maximum power dissipation of 471mW and an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Maxim MAX704SCSA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX704SCSA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 3.02V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.02V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.925V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX704SCSA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.