Surface mount supervisory circuit for power management, featuring a single voltage monitoring channel with a reset threshold range of 3V to 3.17V. This integrated circuit operates within a supply voltage range of 1.1V to 5.5V and boasts a maximum power dissipation of 471mW. Designed for reliability, it offers active-low, push-pull output and a reset timeout of 140ms, with an operating supply current of 350uA. The component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX704TESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX704TESA+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 3.17V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 350uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.17V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Battery Backup Circuit, Power Supply Monitor |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX704TESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.