Supervisory circuit IC for power management, featuring a single-channel, active-low reset with a threshold voltage of 3.075V, adjustable between 3V and 3.17V. This surface-mount component operates from 1.1V to 5.5V supply voltage, with a maximum power dissipation of 471mW and an operating supply current of 50µA. Packaged in an 8-pin SOIC for tape and reel distribution, it offers a reset timeout of 140ms and is RoHS compliant, suitable for operation between -40°C and 85°C.
Maxim MAX704TESA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 3.17V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.17V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.