
The MAX7057ASE+ is a surface mount RF transceiver from Maxim, packaged in a 50-piece rail/tube. It operates at a maximum temperature of 125°C and a minimum temperature of -40°C. The device has a transmitting current of 12.4mA and a data rate of 100Kbps. It is RoHS compliant and suitable for use in RF and wireless applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7057ASE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX7057ASE+ technical specifications.
| Package/Case | SOIC |
| Current - Transmitting | 12.4mA |
| Data Rate | 100Kbps |
| Frequency | 450MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7057ASE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.