Maxim MAX7058ATG+ technical specifications.
| Current - Transmitting | 12.9mA |
| Data Rate | 50Kbps |
| Frequency | 390MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 300 MHz to 450 MHz |
| Operating Supply Current | 22.1mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7058ATG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.