
Supervisory circuit with active-low reset, monitoring a single voltage from 1V to 5.5V. Features a reset timeout of 140ms and a threshold voltage of 4.65V, with specific undervoltage at 4.5V and overvoltage at 4.75V. Operates with a maximum supply current of 350uA and a maximum power dissipation of 471mW. Packaged in an SOIC-8 surface-mount case (5mm L x 4mm W x 1.5mm H), this RoHS-compliant component includes a watchdog timer and a push-pull output.
Sign in to ask questions about the Maxim MAX705CSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX705CSA+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 350uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 350uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.75V |
| Packaging | Rail/Tube |
| Power Dissipation | 471mW |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX705CSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
