The MAX705EUA-T is a dual low dropout regulator with a maximum operating temperature of 85 degrees Celsius. It has 8 terminals and operates within a temperature range of -40 to 85 degrees Celsius. The device is available in an 8-pin SOP package and is suitable for industrial applications. It can supply a maximum voltage of 5.5V and a minimum voltage of 1.2V. The MAX705EUA-T is a single-function device with 2 channels.
Checking distributor stock and pricing after the page loads.
Maxim MAX705EUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |