Maxim MAX7060ATG+ technical specifications.
| Current - Transmitting | 34mA |
| Data Rate | 140Kbps |
| Frequency | 450MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Frequency | 450 MHz |
| Operating Supply Current | 14.2mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7060ATG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
