
The MAX706APEUA+T is a simple reset/power-on reset IC from Maxim, designed to monitor a single voltage supply. It features a totem-pole output and an active high reset signal. The device operates within a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 362mW. It is available in a UMAX package, suitable for surface mount applications, and is packaged in tape and reel quantities of 2500 units. The IC is RoHS compliant and includes a watchdog timer feature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX706APEUA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX706APEUA+T technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX706APEUA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
