
Supervisory circuit IC for power management, featuring a single channel with a 2.63V threshold voltage, adjustable from 2.55V to 2.7V. This surface-mount component operates within a 1V to 5.5V supply voltage range and offers active-low reset with a 140ms timeout. It includes a watchdog timer, totem-pole output, and a maximum power dissipation of 362mW, suitable for operation between -40°C and 85°C.
Maxim MAX706AREUA+ technical specifications.
| Package/Case | UMAX |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 90uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX706AREUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
