The MAX706ASESA is an industrial-grade power management IC with a single channel, operating within a temperature range of -40 to 85°C. It has a nominal supply voltage of 3V, with a maximum and minimum supply voltage of 5.5V and 1.2V, respectively. The IC is packaged in an 8-pin SOP package with dimensions of 3.9mm in width and 4.9mm in length. It is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX706ASESA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |