
The MAX706ATEUA+T is a simple reset/power-on reset IC with a threshold voltage of 3.08V, suitable for operating temperatures between -40°C and 85°C. It is available in a lead-free UMAX package and is RoHS compliant. This IC features a watchdog timer and can be used to monitor a single voltage supply, with a maximum power dissipation of 362mW. The reset output is active low and has a timeout of 140ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX706ATEUA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX706ATEUA+T technical specifications.
| Package/Case | UMAX |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX706ATEUA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
