The MAX706CSA is a dual channel power management IC from Maxim, featuring a commercial temperature range of 0 to 70 degrees Celsius. It has 8 terminals and a DUAL terminal position, packaged in a SOP-8 format with dimensions of 3.9mm width and 4.9mm length. The device operates on a supply voltage of 1 to 5.5 volts and is designed for commercial applications.
Sign in to ask questions about the Maxim MAX706CSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX706CSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX706CSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.