The MAX706CSA-T is a commercial dual channel IC with a maximum operating temperature of 70 degrees Celsius. It has 8 terminals and a terminal position of dual. The IC is packaged in an 8-pin SOP-8 package with dimensions of 3.9mm in width and 4.9mm in length. It operates on a supply voltage of 1-5.5V and is suitable for commercial temperature grade applications.
Sign in to ask questions about the Maxim MAX706CSA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX706CSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX706CSA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.