
Supervisory circuit featuring a 4.4V threshold voltage, designed for power management. This integrated circuit monitors a single voltage with an overvoltage threshold of 4.5V and an undervoltage threshold of 4.25V. It includes a watchdog timer and provides an active-low, totem-pole reset output with a 140ms timeout. Operating across a supply voltage range of 1.2V to 5.5V, it consumes a maximum supply current of 500µA. Packaged in a lead-free, 8-pin SOIC surface-mount case (5mm x 4mm x 1.5mm), it operates from -40°C to 85°C.
Sign in to ask questions about the Maxim MAX706ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX706ESA+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX705, MAX706, MAX707, MAX708, MAX813, MAX813L |
| Supply Current | 150uA |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX706ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
