The MAX706ESA-T is a dual channel industrial IC with a maximum operating temperature of 85°C. It has 8 terminals and a pin count of 8, with a terminal position of dual. The IC is packaged in a SOP-8 package type and has a supply voltage range of 1.2V to 5.5V. It is designed for industrial applications and has a temperature grade of industrial.
Sign in to ask questions about the Maxim MAX706ESA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX706ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX706ESA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.