The MAX706MJA is a single-function power management IC with a maximum operating temperature of 125 degrees Celsius. It features 8 terminals and a dual terminal position. The device operates within a supply voltage range of 1.2 to 5.5 volts and is available in a 8-pin DIP package. The IC is designed for military temperature grade applications.
Maxim MAX706MJA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX706MJA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.