The MAX706PESA-T is an industrial-grade power management IC with a maximum operating temperature of 85 degrees Celsius. It features a dual terminal position and a JEDEC package code of R-PDSO-G8. The IC has a width of 3.9mm and a length of 4.9mm, with 8 pins and a pin count of 8. It operates within a supply voltage range of 1.2V to 5.5V and is available in a 0.150-inch SOP-8 package.
Checking distributor stock and pricing after the page loads.
Maxim MAX706PESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |