
The MAX706SEUA+T is a simple reset/power-on reset IC with a threshold voltage of 2.93V and a reset timeout of 140ms. It operates over a temperature range of -40°C to 85°C and is available in a UMAX package. This device is RoHS compliant and features a watchdog timer. It can handle a maximum power dissipation of 362mW and is suitable for surface mount applications.
Maxim MAX706SEUA+T technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX706SEUA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
