The MAX706TC/D is a commercial temperature power management IC with a maximum operating temperature of 70 degrees Celsius. It features 8 terminals and a commercial temperature grade. The device operates with a supply voltage between 1 and 5.5 volts and has a single function. The MAX706TC/D is available in a die or chip package type.
Sign in to ask questions about the Maxim MAX706TC/D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX706TC/D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX706TC/D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.