
Supervisory circuit IC with a single channel, featuring a 3.08V threshold voltage and active-low reset. This through-hole component monitors one voltage, with reset timeout at 140ms and an integrated watchdog timer. Operating supply current is 135µA, with a maximum power dissipation of 727.3mW. The device supports a supply voltage range of 1V to 5.5V and operates between 0°C and 70°C. Packaged in an 8-pin PDIP, this lead-free, RoHS-compliant component is supplied on a rail/tube.
Sign in to ask questions about the Maxim MAX706TCPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX706TCPA+ technical specifications.
| Package/Case | PDIP |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727.3mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 135uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX706TCPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
