
Supervisory circuit IC featuring a single channel with active-low reset and a totem-pole output. Monitors one voltage with a reset threshold range of 3V to 3.15V, suitable for supply voltages from 1V to 5.5V. Includes a watchdog timer and a reset timeout of 140ms. This surface-mount component operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 470.6mW. Packaged in an 8-pin SOIC, it is lead-free and RoHS compliant.
Sign in to ask questions about the Maxim MAX706TCSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX706TCSA+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 470.6mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 135uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 135uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX706TCSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
