Single-channel supervisory circuit in an 8-pin DIP package, designed for through-hole mounting. Features a reset threshold voltage range of 4.5V to 4.75V, with a reset timeout of 140ms. Operates with a supply voltage from 1V to 5.5V and consumes a maximum supply current of 350µA. This RoHS compliant component offers a maximum power dissipation of 727mW and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Maxim MAX707CPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX707CPA+ technical specifications.
| Package/Case | DIP |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 350uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 350uA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 727mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX707CPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
