Single-channel supervisory circuit with active high/low reset, featuring a reset timeout of 140ms. Monitors a single voltage with a threshold of 2.63V, adjustable between 2.55V and 2.7V. Operates from 1V to 5.5V supply voltage with a typical supply current of 135uA. Packaged in an 8-pin PDIP for through-hole mounting, with dimensions of 9.91mm length, 7.87mm width, and 4.45mm height. Rated for operation between 0°C and 70°C, this lead-free and RoHS compliant component offers a maximum power dissipation of 727.3mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX708RCPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX708RCPA+ technical specifications.
| Package/Case | PDIP |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727.3mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 135uA |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX708RCPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.