The MAX708TCUA+ is a simple reset/power-on reset IC with a single voltage monitoring capability. It operates within a temperature range of 0°C to 70°C and is compliant with lead-free standards. The device features a maximum power dissipation of 362mW and an operating supply current of 135uA. It also includes a watchdog timer, although it is disabled in this specific IC. The IC is available in a UMAX package and is packaged in rail/Tube format.
Checking distributor stock and pricing after the page loads.
Maxim MAX708TCUA+ technical specifications.
| Package/Case | UMAX |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 362mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 135uA |
| Overvoltage Threshold | 3.15V |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |