Supervisory circuit IC with a single voltage monitoring capability. Features a reset threshold voltage range of 2.55V to 2.7V, with an overvoltage threshold at 2.7V and an undervoltage threshold at 2.55V. Operates with a supply voltage from 1V to 5.5V and consumes a maximum supply current of 150µA. Includes an active-low, totem-pole output and a 140ms reset timeout. Packaged in an 8-pin DIP for through-hole mounting, this lead-free and RoHS-compliant component is suitable for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX709RCPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX709RCPA+ technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 150uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 150uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX709L, MAX709M, MAX709R, MAX709S, MAX709T |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX709RCPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.