The MAX709TCPA is a commercial temperature power management IC with a maximum operating temperature of 70 degrees Celsius. It has 8 terminals and a dual terminal position. The IC is packaged in a plastic DIP-8 package with a width of 7.62mm and a length of 9.375mm. It operates on a supply voltage range of 1V to 5.5V and has a single function and channel. The IC is suitable for commercial temperature applications.
Maxim MAX709TCPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX709TCPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.