The MAX7129CQH is a 44-pin quad analog-to-digital converter (ADC) with a dual-slope conversion type. It operates over a temperature range of 0°C to 70°C and has a nominal supply voltage of 9V. The device has a quad terminal position and a JEDEC package code of S-PQCC-J44. It measures 16.585mm in width and length, and has a pin count of 44. The MAX7129CQH is a commercial temperature grade device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7129CQH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX7129CQH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 9 |
| Number of Bits | 4 |
| Converter Type | ADC, DUAL-SLOPE |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX7129CQH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.