Sign in to ask questions about the Maxim MAX712CPE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX712CPE+ technical specifications.
| Package/Case | DIP |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Max Charge Current | 2A |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 18V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Cells | 16 |
| Output Current | 2A |
| Output Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX712CPE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
