
The MAX712CSE-T is a DC/DC controller with a maximum supply voltage of 5.5V and an output voltage of 18V. It is available in a surface mount package with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Maxim MAX712CSE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX712CSE-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Output Current | 2A |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX712CSE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
