
Surface mount battery charger IC, SOIC package, designed for 1 to 16 cell battery management. Features a maximum input voltage of 5.5V and a maximum output voltage of 18V, with a maximum charge current of 2A. Operates within a temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Maxim MAX713CSE+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Charge Current | 2A |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 18V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Cells | 16 |
| Output Current | 2A |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX713CSE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
