
The MAX713ESE+T is a surface mount power management IC from Maxim, featuring an output voltage of 18V and an output current of 2A. It operates over a temperature range of -40°C to 85°C and is available in a tape and reel package with 2500 units per reel. The device is lead free and RoHS compliant, making it suitable for a range of applications. The MAX713ESE+T is packaged in a SOIC case and is suitable for surface mount applications.
Sign in to ask questions about the Maxim MAX713ESE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX713ESE+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 2A |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX713ESE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
