
8-output LED driver IC with common cathode configuration, supporting up to 64 segments. Features a 4-wire serial interface for easy control and operates from a 4V to 5.5V input voltage range. Delivers a maximum output current of 320mA at 4.5V, with a 10MHz switching frequency. Packaged in a DIP through-hole mount, this RoHS compliant component offers a maximum power dissipation of 1.066W and operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Maxim MAX7219CNG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX7219CNG+ technical specifications.
| Package/Case | DIP |
| Height | 4.45mm |
| High Level Output Current | -2mA |
| Interface | Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 32.13mm |
| Low Level Output Current | 5mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.066W |
| Max Supply Current | 330mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Outputs | 8 |
| Number of Segments | 64 |
| Operating Supply Current | 330mA |
| Output Current | 320mA |
| Output Voltage | 4.5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.066W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7219CNG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
