LED Driver, 7-Segment, MOS, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24
Maxim MAX7219CNG-T technical specifications.
| Package/Case | PDIP |
| Max Power Dissipation | 1.066W |
| Number of Segments | 64 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.