The MAX7219ERG is an 8-segment driver IC available in a CDIP-24 package. It operates at a maximum supply voltage of 5.5V and has a maximum power dissipation of 1W. The device can handle a maximum supply current of 330mA. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Maxim MAX7219ERG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX7219ERG technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -2mA |
| Low Level Output Current | 5mA |
| Max Power Dissipation | 1W |
| Max Supply Current | 330mA |
| Number of Segments | 8 |
| Operating Supply Voltage | 5.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX7219 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX7219ERG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.