
16-output LED driver IC featuring a common cathode configuration. Operates with input voltages from 4V to 5.5V and supports a 10MHz switching frequency. Delivers up to 320mA low-level output current and -45mA high-level output current, with a 4.5V output voltage. Serial 4-wire interface for control. Through-hole mounting in a DIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7221CNG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Height | 4.45mm |
| High Level Output Current | -45mA |
| Interface | Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 32.13mm |
| Low Level Output Current | 320mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.066W |
| Max Supply Current | 330mA |
| Mount | Through Hole |
| Number of Outputs | 16 |
| Number of Segments | 64 |
| Operating Supply Current | 330mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 320mA |
| Output Voltage | 4.5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7221CNG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
