
8-digit LED driver IC for driving up to 64 segments. Features a 4-wire serial interface for easy control and a maximum output current of 320mA. Operates from a 4V to 5.5V supply voltage and is housed in a 24-pin SOIC surface-mount package. This RoHS compliant component offers a maximum power dissipation of 941mW and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Maxim MAX7221CWG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX7221CWG+ technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -45mA |
| Interface | Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Low Level Output Current | 320mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 941mW |
| Max Supply Current | 330mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 64 |
| Operating Supply Current | 330mA |
| Output Current | 320mA |
| Output Voltage | 4.5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.025909oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7221CWG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
