
The MAX7221ENG+ is an 8-segment LED driver from Maxim, available in a DIP package for through hole mounting. It operates within a temperature range of -40°C to 85°C and is powered by a maximum supply voltage of 5.5V. The device has a maximum power dissipation of 1.066W and a maximum supply current of 330mA. It is compliant with RoHS regulations and is lead free.
Sign in to ask questions about the Maxim MAX7221ENG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX7221ENG+ technical specifications.
| Package/Case | DIP |
| High Level Output Current | -45mA |
| Interface | Serial, 4-WIRE |
| Lead Free | Lead Free |
| Low Level Output Current | 320mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.066W |
| Max Supply Current | 330mA |
| Mount | Through Hole |
| Number of Segments | 8 |
| Operating Supply Current | 330mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 320mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.066W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7221ENG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
